
F20B13005ACFA06E | |
---|---|
DigiKey Part Number | 317-1031-ND |
Manufacturer | |
Manufacturer Product Number | F20B13005ACFA06E |
Description | THERMOSTAT 130DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | 212°F (100°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹317.26325 | ₹63,452.65 |