NTC Thermistor 100 Disc, 6.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 Disc, 6.5mm Dia x 5.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF11-0010010

DigiKey Part Number
317-1289-ND
Manufacturer
Manufacturer Product Number
MF11-0010010
Description
THERMISTOR NTC 100OHM 3000K DISC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 Disc, 6.5mm Dia x 5.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100
Resistance Tolerance
±10%
B Value Tolerance
±5%
B0/50
-
B25/50
3000K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Disc, 6.5mm Dia x 5.0mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹11.83253₹47,330.12