DMHA14R5V353M4ATA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMHA14R5V353M4ATA0

DigiKey Part Number
4267-DMHA14R5V353M4ATA0-ND
Manufacturer
Manufacturer Product Number
DMHA14R5V353M4ATA0
Description
CAP 35MF 2.25V -40-+85C
Customer Reference
Detailed Description
35 mF (EDLC) Supercapacitor 4.5 V 4-SMD 300mOhm @ 1kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
35 mF
Tolerance
±20%
Voltage - Rated
4.5 V
ESR (Equivalent Series Resistance)
300mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Lead Spacing
-
Size / Dimension
0.787" L x 0.787" W (20.00mm x 20.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.