CPPC7LT-A7BP-33.3333TS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: ₹240.00053
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: ₹310.58893
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: ₹240.00053
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: ₹240.00053
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: ₹240.00053
Datasheet

Parametric Equivalent


QST
In Stock: 1,000
Unit Price: ₹128.60000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: ₹130.46000
Datasheet
33.3333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7LT-A7BP-33.3333TS

DigiKey Part Number
CPPC7LT-A7BP-33.3333TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7LT-A7BP-33.3333TS
Description
XTAL OSC XO 33.3333MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7LT-A7BP-33.3333TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹240.00053₹72,000.16
Manufacturers Standard Package