
CPPLT7-HZ06T | |
|---|---|
DigiKey Part Number | CPPLT7-HZ06T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-HZ06T |
Description | OSC PROG TTL 5V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹477.11000 | ₹477.11 |
| 10 | ₹414.30500 | ₹4,143.05 |
| 25 | ₹391.82840 | ₹9,795.71 |
| 50 | ₹375.61420 | ₹18,780.71 |
| 100 | ₹360.09870 | ₹36,009.87 |
| 250 | ₹340.57992 | ₹85,144.98 |
| 500 | ₹326.53492 | ₹1,63,267.46 |
| 1,000 | ₹313.08353 | ₹3,13,083.53 |
| 2,500 | ₹296.16971 | ₹7,40,424.28 |
