
CSM1Z-A5B2C5-120-7.3728D18 | |
---|---|
DigiKey Part Number | 370-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSM1Z-A5B2C5-120-7.3728D18 |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 120 Ohms HC-49S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹27.24673 | ₹27,246.73 |