8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM4Z-A2B3C3-60-8.0D18

DigiKey Part Number
370-1165-2-ND - Tape & Reel (TR)
370-1165-1-ND - Cut Tape (CT)
370-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSM4Z-A2B3C3-60-8.0D18
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,616
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹43.79700₹437.97
25₹41.41200₹1,035.30
50₹39.71580₹1,985.79
100₹38.06650₹3,806.65
250₹35.99960₹8,999.90
500₹34.50864₹17,254.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹33.08103₹33,081.03
2,000₹31.71306₹63,426.12
3,000₹30.93899₹92,816.97
5,000₹29.99135₹1,49,956.75
7,000₹29.38328₹2,05,682.96
10,000₹28.75217₹2,87,521.70
Manufacturers Standard Package