
2GA01-D-2B-B/HDW ASSM | |
|---|---|
DigiKey Part Number | 432-2GA01-D-2B-B/HDWASSM-ND |
Manufacturer | |
Manufacturer Product Number | 2GA01-D-2B-B/HDW ASSM |
Description | SWITCH TOGGLE SPST 20A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | - | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,055.80000 | ₹1,055.80 |
| 10 | ₹911.08000 | ₹9,110.80 |
| 25 | ₹859.13760 | ₹21,478.44 |
| 50 | ₹821.69560 | ₹41,084.78 |
| 100 | ₹785.85620 | ₹78,585.62 |
| 250 | ₹740.75788 | ₹1,85,189.47 |
| 500 | ₹708.30306 | ₹3,54,151.53 |
| 1,000 | ₹677.20689 | ₹6,77,206.89 |