
4M1-SSP3-S1/2-M6QE | |
|---|---|
DigiKey Part Number | 4M1-SSP3-S1/2-M6QE-ND |
Manufacturer | |
Manufacturer Product Number | 4M1-SSP3-S1/2-M6QE |
Description | SWITCH SLIDE SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4M1-SSP3-S1/2-M6QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹475.40700 | ₹47,540.70 |