Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B2-24-625-LB1-C | |
|---|---|
DigiKey Part Number | 432-A11-B2-24-625-LB1-C-ND |
Manufacturer | |
Manufacturer Product Number | A11-B2-24-625-LB1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-625-9F1-C | Carling Technologies | 0 | 432-A11-B0-11-625-9F1-C-ND | ₹3,336.24500 | Parametric Equivalent |
| A11-B0-24-625-531-C | Carling Technologies | 0 | 432-A11-B0-24-625-531-C-ND | ₹3,336.24500 | Parametric Equivalent |
| A11-B0-34-625-131-C | Carling Technologies | 0 | 432-A11-B0-34-625-131-C-ND | ₹3,133.84500 | Parametric Equivalent |
| A11-B0-34-625-331-C | Carling Technologies | 0 | 432-A11-B0-34-625-331-C-ND | ₹3,336.24500 | Parametric Equivalent |
| AC1-B0-12-625-133-C | Carling Technologies | 0 | 432-AC1-B0-12-625-133-C-ND | ₹3,277.91100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,580.76500 | ₹35,807.65 |