
AA1-B0-34-650-5B1-C | |
|---|---|
DigiKey Part Number | 432-AA1-B0-34-650-5B1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-650-5B1-C |
Description | CIR BRKR 50A 277VAC 80VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-650-5B1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,582.07000 | ₹3,582.07 |
| 5 | ₹2,971.51600 | ₹14,857.58 |
| 10 | ₹2,741.15900 | ₹27,411.59 |
| 50 | ₹2,270.27180 | ₹1,13,513.59 |
| 100 | ₹2,091.75550 | ₹2,09,175.55 |
| 250 | ₹1,875.43536 | ₹4,68,858.84 |
| 500 | ₹1,778.33926 | ₹8,89,169.63 |
