
AB2-B0-24-450-1D1-C | |
|---|---|
DigiKey Part Number | 432-AB2-B0-24-450-1D1-C-ND |
Manufacturer | |
Manufacturer Product Number | AB2-B0-24-450-1D1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AB2-B0-24-450-1D1-C Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,855.58000 | ₹7,855.58 |
| 5 | ₹6,515.37800 | ₹32,576.89 |
| 10 | ₹6,008.91300 | ₹60,089.13 |
| 50 | ₹4,972.08820 | ₹2,48,604.41 |
| 100 | ₹4,578.54500 | ₹4,57,854.50 |