Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ3-B0-24-650-HF2-E | |
|---|---|
DigiKey Part Number | 432-AJ3-B0-24-650-HF2-E-ND |
Manufacturer | |
Manufacturer Product Number | AJ3-B0-24-650-HF2-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A13-B2-22-650-531-E | Carling Technologies | 0 | 432-A13-B2-22-650-531-E-ND | ₹11,394.88200 | Parametric Equivalent |
| AJ3-B0-24-650-524-E | Carling Technologies | 0 | 432-AJ3-B0-24-650-524-E-ND | ₹10,992.83600 | Parametric Equivalent |
| C13-B0-34-650-111-E | Carling Technologies | 0 | 432-C13-B0-34-650-111-E-ND | ₹12,911.76700 | Parametric Equivalent |
| C13-B0-34-650-331-E | Carling Technologies | 0 | 432-C13-B0-34-650-331-E-ND | ₹12,911.76700 | Parametric Equivalent |
| C13-B0-36-650-131-E | Carling Technologies | 0 | 432-C13-B0-36-650-131-E-ND | ₹12,911.76700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹11,295.26800 | ₹1,12,952.68 |