
BD1-1A2 | |
|---|---|
DigiKey Part Number | 432-BD1-1A2-ND |
Manufacturer | |
Manufacturer Product Number | BD1-1A2 |
Description | HANDLE 24V 250A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BD1-1A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Disconnect Switch | |
For Use With/Related Products | Batteries |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,433.43800 | ₹34,334.38 |