
CA1-B0-34-640-121-C | |
|---|---|
DigiKey Part Number | 432-CA1-B0-34-640-121-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-34-640-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-34-640-121-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,127.21000 | ₹4,127.21 |
| 5 | ₹3,424.21200 | ₹17,121.06 |
| 10 | ₹3,158.72600 | ₹31,587.26 |
| 50 | ₹2,615.67520 | ₹1,30,783.76 |
| 100 | ₹2,409.78060 | ₹2,40,978.06 |
| 250 | ₹2,160.23784 | ₹5,40,059.46 |