Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-24-615-41G-C | |
|---|---|
DigiKey Part Number | 432-CF1-B0-24-615-41G-C-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-24-615-41G-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 150 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C21-B0-22-615-21A-C | Carling Technologies | 0 | 432-C21-B0-22-615-21A-C-ND | ₹4,094.83500 | Parametric Equivalent |
| CC1-B0-44-615-14A-C | Carling Technologies | 0 | 432-CC1-B0-44-615-14A-C-ND | ₹4,462.29000 | Parametric Equivalent |
| CC1-B0-46-615-111-C | Carling Technologies | 0 | 432-CC1-B0-46-615-111-C-ND | ₹4,320.52500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,237.26100 | ₹42,372.61 |