Parametric Equivalent

GA1-B0-44-430-12-DC | |
|---|---|
DigiKey Part Number | 432-GA1-B0-44-430-12-DC-ND |
Manufacturer | |
Manufacturer Product Number | GA1-B0-44-430-12-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA1-B0-44-430-12-DC Models |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1-B0-24-430-11-DC | Carling Technologies | 0 | 432-GA1-B0-24-430-11-DC-ND | ₹3,635.18600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,860.04400 | ₹38,600.44 |