
HK251-73 | |
|---|---|
DigiKey Part Number | 432-HK251-73-ND |
Manufacturer | |
Manufacturer Product Number | HK251-73 |
Description | SWITCH TOGGLE 3PST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,642.75000 | ₹2,642.75 |
| 10 | ₹2,279.98200 | ₹22,799.82 |
| 25 | ₹2,149.50280 | ₹53,737.57 |
| 50 | ₹2,055.59000 | ₹1,02,779.50 |
| 100 | ₹1,965.62820 | ₹1,96,562.82 |
| 250 | ₹1,852.47804 | ₹4,63,119.51 |
| 500 | ₹1,771.03348 | ₹8,85,516.74 |