
IL254-73 | |
|---|---|
DigiKey Part Number | 432-IL254-73-ND |
Manufacturer | |
Manufacturer Product Number | IL254-73 |
Description | SWITCH TOGGLE 3PDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,090.75000 | ₹5,090.75 |
| 10 | ₹4,391.57700 | ₹43,915.77 |
| 25 | ₹4,139.76960 | ₹1,03,494.24 |
| 50 | ₹3,958.54120 | ₹1,97,927.06 |
| 100 | ₹3,784.89850 | ₹3,78,489.85 |
| 250 | ₹3,566.47424 | ₹8,91,618.56 |