
MA2-B-24-480-1-A24-G-D | |
|---|---|
DigiKey Part Number | 432-MA2-B-24-480-1-A24-G-D-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-24-480-1-A24-G-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA2-B-24-480-1-A24-G-D Models |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,563.72000 | ₹6,563.72 |
| 5 | ₹5,444.34400 | ₹27,221.72 |
| 10 | ₹5,021.50500 | ₹50,215.05 |