
TTGC-TA201-TW-B | |
|---|---|
DigiKey Part Number | 432-TTGC-TA201-TW-B-ND |
Manufacturer | |
Manufacturer Product Number | TTGC-TA201-TW-B |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 25.40mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹974.73000 | ₹974.73 |
| 10 | ₹841.47000 | ₹8,414.70 |
| 25 | ₹793.42280 | ₹19,835.57 |
| 50 | ₹758.86960 | ₹37,943.48 |
| 100 | ₹725.76980 | ₹72,576.98 |
| 250 | ₹684.13060 | ₹1,71,032.65 |
| 500 | ₹654.16386 | ₹3,27,081.93 |
| 1,000 | ₹625.45791 | ₹6,25,457.91 |