
A82-2050 | |
|---|---|
DigiKey Part Number | 1864-1103-ND |
Manufacturer | |
Manufacturer Product Number | A82-2050 |
Description | CURR SENSE XFMR 250A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A82-2050 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Carlo Gavazzi Inc. | Size / Dimension 3.740" L x 0.787" W (95.00mm x 20.00mm) |
Packaging Bag | Height - Seated (Max) 2.657" (67.50mm) |
Part Status Active | Termination Style Wire Leads |
Frequency Range 40Hz ~ 1kHz | Weight 0.596 lb (270.34 g) |
Type Non-Invasive (Solid Core) | Base Product Number |
Current Rating (Amps) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,839.89000 | ₹22,839.89 |
| 5 | ₹21,697.98800 | ₹1,08,489.94 |
| 10 | ₹21,012.79100 | ₹2,10,127.91 |
| 25 | ₹20,327.59400 | ₹5,08,189.85 |
