
CD50CNF10NC | |
---|---|
DigiKey Part Number | 1864-CD50CNF10NC-ND |
Manufacturer | |
Manufacturer Product Number | CD50CNF10NC |
Description | CAPACITIVE PROXIMITY SENSOR, FLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | CD50CNF10NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ₹3,924.26000 | ₹19,621.30 |