


CLS | |
|---|---|
DigiKey Part Number | 1864-1623-ND |
Manufacturer | |
Manufacturer Product Number | CLS |
Description | MAGNET PLASTIC CODED |
Customer Reference | |
Detailed Description | Magnet Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
For Use With/Related Products | - | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Rectangular | |
Operating Temperature | 70°C (TA) |
