Phase Loss, Phase Sequence 600 ~ 690VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA01CM69

DigiKey Part Number
1864-DPA01CM69-ND
Manufacturer
Manufacturer Product Number
DPA01CM69
Description
3PH LOSS/SEQ DIN DPDT 600-690V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 600 ~ 690VAC
Datasheet
 Datasheet
EDA/CAD Models
DPA01CM69 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
510 ~ 760VAC
Delay Time
-
Voltage - Supply
600 ~ 690VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹14,518.38000₹14,518.38
5₹13,792.46000₹68,962.30
10₹13,357.00200₹1,33,570.02
25₹12,921.43160₹3,23,035.79
Manufacturers Standard Package