Protection Relay Multiple DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPD02DM44

DigiKey Part Number
1864-1669-ND
Manufacturer
Manufacturer Product Number
DPD02DM44
Description
3PH MONITORING RELAY 480V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Protection Relay Multiple DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DPD02DM44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Function
Multiple
Voltage - Supply
208 ~ 480VAC
Trip Range
177 ~ 552V AC
Delay Time
0 ~ 60s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,839.89000₹22,839.89
5₹21,697.98800₹1,08,489.94
10₹21,012.79100₹2,10,127.91
25₹20,327.59400₹5,08,189.85
Manufacturers Standard Package

Other Suppliers on DigiKey

21In Stock
Ships from WEC