New Product
Contactor DPST-NO (2 Form A) 32 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDPH322L120V

DigiKey Part Number
1864-GDPH322L120V-ND
Manufacturer
Manufacturer Product Number
GDPH322L120V
Description
TWO-POLE DEFINITE PURPOSE STYLE,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 32 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
32 A
Switching Voltage
277VAC - Max
Features
-
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
102 VAC
Must Release Voltage
24 VAC
Contact Material
-
Coil Current
606.1 mA
Coil Power
-
Coil Resistance
198Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,364.01000₹3,364.01
10₹3,195.81400₹31,958.14
50₹3,027.61320₹1,51,380.66
100₹2,926.69270₹2,92,669.27