



IA30DSF15DO | |
|---|---|
DigiKey Part Number | 1864-1919-ND |
Manufacturer | |
Manufacturer Product Number | IA30DSF15DO |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V, 12V ~ 40V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1, 3, 4, 6, 13 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,508.47000 | ₹11,508.47 |
| 5 | ₹10,933.14000 | ₹54,665.70 |
| 10 | ₹10,587.79300 | ₹1,05,877.93 |
| 25 | ₹10,242.59520 | ₹2,56,064.88 |
