Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
ICB30S30N15NO
ICB & ICS series - Inductive Proximity Sensors

ICB30S30N15NO

DigiKey Part Number
1864-2019-ND
Manufacturer
Manufacturer Product Number
ICB30S30N15NO
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
ICB30S30N15NO Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
NPN-NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,816.56000₹6,816.56
5₹6,475.68200₹32,378.41
10₹6,271.23100₹62,712.31
25₹6,066.74400₹1,51,668.60
Manufacturers Standard Package

Other Suppliers on DigiKey

91In Stock
Ships from WEC