Solid State Contactor 3PST-NO (3 Form A) 30 A 180 ~ 660V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC3P60I30C1DM

DigiKey Part Number
1864-RGC3P60I30C1DM-ND
Manufacturer
Manufacturer Product Number
RGC3P60I30C1DM
Description
3-POLE DIN-RAIL MOUNT SCR, PROPO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 30 A 180 ~ 660V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC3P60I30C1DM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
30 A
Voltage - Input
0 ~ 20mA
Voltage - Load
180 ~ 660V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹45,945.36000₹45,945.36
Manufacturers Standard Package