ICS12LF04NCM1-FB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: ₹5,864.00900
Datasheet
Inductive Proximity Sensor 0.157" (4mm) IP67, IP68, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.157" (4mm) IP67, IP68, IP69K Cylinder, Threaded - M12
ICB & ICS series - Inductive Proximity Sensors

ICS12LF04NCM1-FB

DigiKey Part Number
ICS12LF04NCM1-FB-ND
Manufacturer
Manufacturer Product Number
ICS12LF04NCM1-FB
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
ICS12LF04NCM1-FB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NC, 4-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-40°C ~ 80°C (TA)
Ingress Protection
IP67, IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes