Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC88CH2ORA2L

DigiKey Part Number
1864-MC88CH2ORA2L-ND
Manufacturer
Manufacturer Product Number
MC88CH2ORA2L
Description
SAFETY MAGNETIC SENSOR WITH LED,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
EDA/CAD Models
MC88CH2ORA2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NO
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating
24VAC/DC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
Cable Length 2m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹10,176.09800₹50,880.49
Manufacturers Standard Package