Reflective, Diffuse Optical Sensor 7.874" (200mm) SCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA18CLD02TO

DigiKey Part Number
PA18CLD02TO-ND
Manufacturer
Manufacturer Product Number
PA18CLD02TO
Description
SENSOR REFLECTIVE 200MM SCR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 7.874" (200mm) SCR
Datasheet
 Datasheet
EDA/CAD Models
PA18CLD02TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
7.874" (200mm)
Voltage - Supply
20V ~ 250V
Response Time
20ms, 30ms
Output Configuration
SCR
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
5₹13,035.60400₹65,178.02
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC