
PA18CLR30TC | |
|---|---|
DigiKey Part Number | PA18CLR30TC-ND |
Manufacturer | |
Manufacturer Product Number | PA18CLR30TC |
Description | SENSOR RETROREFLECTIVE 3M SCR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) SCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 20ms, 30ms | |
Output Configuration | SCR | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹14,213.10200 | ₹71,065.51 |





