
PA2100/2 | |
|---|---|
DigiKey Part Number | 1864-1074-ND |
Manufacturer | |
Manufacturer Product Number | PA2100/2 |
Description | CONTACT BLOCK SPST-NO 10A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 250VAC |
Datasheet | Datasheet |
EDA/CAD Models | PA2100/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |