
PB22SE0R | |
|---|---|
DigiKey Part Number | 1864-2575-ND |
Manufacturer | |
Manufacturer Product Number | PB22SE0R |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | PB22SE0R Models |
Category | Type Momentary |
Manufacturer Carlo Gavazzi Inc. | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,077.41000 | ₹1,077.41 |
| 10 | ₹942.73700 | ₹9,427.37 |



