Reflective, Diffuse Optical Sensor 39.370" (1m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC50CND10BA

DigiKey Part Number
PC50CND10BA-ND
Manufacturer
Manufacturer Product Number
PC50CND10BA
Description
SENSOR REFLECTIVE 1M NPN/PNP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
PC50CND10BA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 1-Turn Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹17,793.87000₹17,793.87
5₹16,904.31400₹84,521.57
10₹16,370.45100₹1,63,704.51
25₹15,836.62520₹3,95,915.63
Manufacturers Standard Package