


PL22SFBZR24 | |
|---|---|
DigiKey Part Number | 1864-1086-ND |
Manufacturer | |
Manufacturer Product Number | PL22SFBZR24 |
Description | BUZZER 24V 22MM RED LED W/BUZZER |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V 15 ~ 20mA 95dB @ 24V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 24V, 10cm | |
Current - Supply | 15 ~ 20mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE, cULus | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.480" (63.00mm) | |
Base Product Number |