



PPA01CM44 | |
|---|---|
DigiKey Part Number | 1864-2632-ND |
Manufacturer | |
Manufacturer Product Number | PPA01CM44 |
Description | 3-PHASE VOLT RELAY LOSS/SEQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 208 ~ 415VAC |
Datasheet | Datasheet |
EDA/CAD Models | PPA01CM44 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 177 ~ 475V AC | |
Delay Time | - | |
Voltage - Supply | 208 ~ 415VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,039.63000 | ₹12,039.63 |
| 5 | ₹11,437.65000 | ₹57,188.25 |
| 10 | ₹11,076.55400 | ₹1,10,765.54 |
| 25 | ₹10,715.30920 | ₹2,67,882.73 |