Solid State Contactor SPST-NO (1 Form A) 65 A 0 ~ 230V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1A23D62KGU

DigiKey Part Number
1864-RGC1A23D62KGU-ND
Manufacturer
Manufacturer Product Number
RGC1A23D62KGU
Description
1P-SSC-DC IN-ZC 230V 65A 800VP-U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 65 A 0 ~ 230V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A23D62KGU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
65 A
Voltage - Input
3 ~ 32VDC
Voltage - Load
0 ~ 230V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹32,754.88000₹32,754.88
Manufacturers Standard Package