
RGC1A60D25KEM | |
|---|---|
DigiKey Part Number | 1864-RGC1A60D25KEM-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D25KEM |
Description | SSR 600V 25A 1200VP-E MNTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 150 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D25KEM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 150 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,288.91000 | ₹16,288.91 |
| 10 | ₹15,474.56000 | ₹1,54,745.60 |
| 50 | ₹14,660.02160 | ₹7,33,001.08 |
