
RGC1FS23D30GGE | |
|---|---|
DigiKey Part Number | 1864-RGC1FS23D30GGE-ND |
Manufacturer | |
Manufacturer Product Number | RGC1FS23D30GGE |
Description | 1P-SSC-DC IN-ZC 230V 30A 1200VP- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 0 ~ 230V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1FS23D30GGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 0 ~ 230V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹34,985.93800 | ₹3,49,859.38 |