
RGC2A22A25KKE | |
|---|---|
DigiKey Part Number | 1864-RGC2A22A25KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGC2A22A25KKE |
Description | 2P -SSC-AC IN-ZC 220V 3X25A 800V |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 25 A 42 ~ 242V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC2A22A25KKE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 25 A |
Series | Voltage - Input 20 ~ 275VAC, 24 ~ 190VDC |
Packaging Box | Voltage - Load 42 ~ 242V |
Part Status Not For New Designs | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit DPST-NO (2 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC2A60A25KKE | WEC | 7 | 2266-RGC2A60A25KKE-ND | ₹20,963.26000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,266.56000 | ₹22,266.56 |
| 10 | ₹21,153.32300 | ₹2,11,533.23 |
