Solid State Contactor SPST-NO (1 Form A) 40 A 0 ~ 600V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGH1A60A40KGE

DigiKey Part Number
1864-RGH1A60A40KGE-ND
Manufacturer
Manufacturer Product Number
RGH1A60A40KGE
Description
1P-SSC-AC IN-ZC 600V 40A 1600VP-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 40 A 0 ~ 600V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGH1A60A40KGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
40 A
Voltage - Input
20 ~ 275VAC, 24 ~ 190VDC
Voltage - Load
0 ~ 600V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹20,604.68250₹4,12,093.65
Manufacturers Standard Package