
RGS1P48V50EA | |
|---|---|
DigiKey Part Number | 1864-RGS1P48V50EA-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P48V50EA |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 190 ~ 550V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P48V50EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 50 A | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 190 ~ 550V | |
Termination Style | Screw Terminal | |
Package / Case | - |





