
RSE2312-BS | |
|---|---|
DigiKey Part Number | 1864-2805-ND |
Manufacturer | |
Manufacturer Product Number | RSE2312-BS |
Description | MTR SFT STRT SPC 230V 12A |
Customer Reference | |
Detailed Description | Soft Start / Stop 24 ~ 110VAC/DC, 110 ~ 480VAC Supply 12A 230V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSE2312-BS Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 230V |
Series | Current - Output 12A |
Packaging Box | Voltage - Supply 24 ~ 110VAC/DC, 110 ~ 480VAC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Module | Operating Temperature -20°C ~ 50°C |
Motor Type AC Motor | Base Product Number |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,948.23000 | ₹28,948.23 |
