AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD244803

DigiKey Part Number
1864-1278-ND
Manufacturer
Manufacturer Product Number
SPD244803
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
SPD244803 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
340 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
480V
DC Voltage - Input (Max)
820V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC
Size / Dimension
4.38" L x 5.91" W x 4.87" H (111.3mm x 150.0mm x 123.6mm)
Approval Agency
CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹86,402.06000₹86,402.06
Manufacturers Standard Package