
SPPC52001FC | |
---|---|
DigiKey Part Number | SPPC52001FC-ND |
Manufacturer | |
Manufacturer Product Number | SPPC52001FC |
Description | AC/DC CONVERTER 5V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SPPC52001FC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |