
AT45DB021E-MHN-T | |
---|---|
DigiKey Part Number | 1695-AT45DB021E-MHN-TTR-ND - Tape & Reel (TR) 1695-AT45DB021E-MHN-TCT-ND - Cut Tape (CT) 1695-AT45DB021E-MHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-MHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-MHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹118.91000 | ₹118.91 |
10 | ₹111.19100 | ₹1,111.91 |
25 | ₹108.08520 | ₹2,702.13 |
50 | ₹105.72480 | ₹5,286.24 |
100 | ₹103.32000 | ₹10,332.00 |
250 | ₹100.14132 | ₹25,035.33 |
500 | ₹97.74178 | ₹48,870.89 |
1,000 | ₹95.35734 | ₹95,357.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ₹96.46216 | ₹5,78,772.96 |