
CZP-9R0L334R-TW | |
---|---|
DigiKey Part Number | 4688-CZP-9R0L334R-TW-ND |
Manufacturer | CDA (Zhifengwei Technology) |
Manufacturer Product Number | CZP-9R0L334R-TW |
Description | 9.0V 0.33F 24*8*14 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 9 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | - | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹382.47000 | ₹382.47 |
10 | ₹273.58500 | ₹2,735.85 |
50 | ₹230.19160 | ₹11,509.58 |
238 | ₹203.29290 | ₹48,383.71 |
714 | ₹190.30256 | ₹1,35,876.03 |
1,190 | ₹185.49568 | ₹2,20,739.86 |
2,618 | ₹179.30259 | ₹4,69,414.18 |